Schneider Electric XB4 Series Black Momentary Push Button Switch, 22 mm Cutout
- RS Stock No.:
- 212-4882
- Mfr. Part No.:
- ZB4BC28001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR153.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR153.17 |
*price indicative
- RS Stock No.:
- 212-4882
- Mfr. Part No.:
- ZB4BC28001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XB4 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | ISO 14001, RoHS, ISO 14021 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XB4 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals ISO 14001, RoHS, ISO 14021 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric ZB4BC28001 is a round black flush pushbutton head for harsh environment with marking and has spring return type operator .
Chromium plated metal material.
IP degree of protection IP66
Related links
- Schneider Electric XB4 Series Black Momentary Push Button Switch IP69K, IP66
- Schneider Electric XB4 Series Green Momentary Push Button Switch IP66, IP69K
- Schneider Electric XB4 Series Red Momentary Push Button Switch IP69K IP66
- Schneider Electric XB4 Series Blue Momentary Push Button Switch IP69K, IP66
- Schneider Electric XB4 Series Green Momentary Push Button Switch IP69K, IP66
- Schneider Electric XB4 Series Black Latching Push Button Switch IP69K, IP66
- Schneider Electric Harmony XB4 Series Black 22 mm Cutout, IP67
- Schneider Electric Harmony XB4 Series White Black Momentary Push Button Head IP69K
