Schneider Electric XB4 Series Green Momentary Push Button Switch, 22 mm Cutout, IP69K, IP66
- RS Stock No.:
- 212-4897
- Mfr. Part No.:
- ZB4BP383
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR121.01
FREE delivery for orders over RM 150.00
- Shipping from 12 January 2027
Units | Per Unit |
|---|---|
| 1 + | MYR121.01 |
*price indicative
- RS Stock No.:
- 212-4897
- Mfr. Part No.:
- ZB4BP383
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XB4 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, CSA C22.2 No 14, IEC50102, EN/IEC 60947-5-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XB4 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1, UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, CSA C22.2 No 14, IEC50102, EN/IEC 60947-5-5 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Switch IP69K IP67
- Schneider Electric XB4 Series Green Momentary Push Button Switch IP66, IP69K
- Schneider Electric XB4 Series Blue Momentary Push Button Switch IP69K, IP66
- Schneider Electric XB4 Series Black Momentary Push Button Switch IP69K, IP66
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Head IP69K, IP66
- Schneider Electric Harmony XB4 Series Red 22 mm Cutout IP66
- Schneider Electric XB4 Series Black Latching Push Button Switch IP69K, IP66
- Schneider Electric Harmony XB4 Series Red Momentary Push Button Head IP69K, IP66
