Schneider Electric XB4 Series Black Latching Push Button Switch, 22 mm Cutout, IP69K, IP66

Subtotal (1 unit)*

MYR346.85

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR346.85

*price indicative

RS Stock No.:
212-4901
Mfr. Part No.:
ZB4BS72
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

XB4

Product Type

Push Button Switch

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP69K, IP66

Push Button Marking

Unmarked

Push Button Diameter

22mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL 508, JIS C8201-5-1, JIS C8201-1, IP69K, IP69, IP66, IK06, IEC 60536, IEC 60529, IEC50102, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Schneider Electric ZB4BS72 is a Black mushroom Ø 30 mm unmarked pushbutton with head Ø22 mm , latching type operator and reset by key release. Ronis 455 Type of key lock

Chromium plated metal material.

IP degree of protection IP66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy