Schneider Electric XB4 Series Blue Momentary Push Button Switch, 22 mm Cutout, IP69K, IP66
- RS Stock No.:
- 212-4900
- Mfr. Part No.:
- ZB4BR6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR122.77
FREE delivery for orders over RM 150.00
- 6 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR122.77 |
*price indicative
- RS Stock No.:
- 212-4900
- Mfr. Part No.:
- ZB4BR6
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XB4 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | EN/IEC 60947-5-4, JIS C8201-5-1, JIS C8201-1, IP69K, IP66, IP69, EN/IEC 60947-5-1, IK06, UL 508, IEC 60536, CSA C22.2 No 14, EN/IEC 60947-5-5, IEC 60529, EN/IEC 60947-1, IEC50102 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XB4 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals EN/IEC 60947-5-4, JIS C8201-5-1, JIS C8201-1, IP69K, IP66, IP69, EN/IEC 60947-5-1, IK06, UL 508, IEC 60536, CSA C22.2 No 14, EN/IEC 60947-5-5, IEC 60529, EN/IEC 60947-1, IEC50102 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric Harmony XB4 Series Blue Momentary Push Button Head IP69K IP66
- Schneider Electric XB4 Series Green Momentary Push Button Switch IP69K, IP66
- Schneider Electric XB4 Series Black Momentary Push Button Switch IP69K, IP66
- Schneider Electric Harmony XB4 Series Blue Momentary Push Button Head IP66, IP69K
- Schneider Electric Harmony XB4 Series Blue Latching Push Button Head IP69K, IP66
- Schneider Electric XB4 Series Red Momentary Push Button Switch IP69K IP66
- Schneider Electric Harmony XB4 Series Green Momentary Push Button Switch IP69K IP67
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Switch IP66 IP69K
