Nidec Components Push Button Cap Grey ABS Plastic for Use with TP and TPL Series Ultra-Miniature Pushbutton Switch

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR34.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 140MYR3.478MYR34.78
150 - 490MYR3.406MYR34.06
500 +MYR3.305MYR33.05

*price indicative

RS Stock No.:
180-6916
Mfr. Part No.:
140007480283
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Cap

For Use With

TP and TPL Series Ultra-Miniature Pushbutton Switch

Cap Colour

Grey

Material

ABS Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Copal Electronics grey TP & TPL series button for use with TP & TPL series ultra-miniature pushbutton switch has high contact reliability. It has dielectric strength of 500V AC 1 minute and minimum insulation resistance of 100MΩ. It has operating temperature ranging between -10℃ to +70℃.

Long travel

High contact reliability - Clip type contact mechanism ensures high reliability

PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering

Epoxy sealed terminals prevent ingress of flux

Unified mounting height

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy