Nidec Components Push Button Cap Dark Grey ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR19.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 140MYR1.96MYR19.60
150 - 490MYR1.881MYR18.81
500 +MYR1.804MYR18.04

*price indicative

RS Stock No.:
180-6866
Mfr. Part No.:
140000340215
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Push Button Cap

For Use With

TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch

Cap Colour

Dark Grey

Material

ABS Plastic

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Copal Electronics dark grey TM & TR series button for use with TR and TM Series Ultra-Miniature illuminated pushbutton switch. It has dielectric strength of 250V AC 1 minute and minimum insulation resistance of 100MΩ. It has operating temperature ranging between -20℃ to +70℃.

Two types of contact - TR series: Conductive rubber contact for soft tactile feel, TM series: Metal contact for sharp tactile feel

PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering

Enhanced resistance - Improved terminal structure protects the contacts from soldering heat. In addition, each pole has two terminals which can be used as a jumper wire

Ultra-Miniature Switch with LED - LED is built into miniature housing

Compatible With Lead-Free Soldering (TM Series) - Heat-resistant resin for lead-free soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy