Nidec Components Push Button Cap Grey ABS Plastic for Use with LTR and LTM Series Ultra-Miniature Illuminated Pushbutton
- RS Stock No.:
- 180-6911
- Mfr. Part No.:
- 140007480179
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 150 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR42.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | MYR4.216 | MYR42.16 | - |
| 150 - 490 | MYR4.046 | MYR40.46 | 4% |
| 500 + | MYR3.879 | MYR38.79 | 7% |
*price indicative
- RS Stock No.:
- 180-6911
- Mfr. Part No.:
- 140007480179
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | LTR and LTM Series Ultra-Miniature Illuminated Pushbutton Switch | |
| Cap Colour | Grey | |
| Material | ABS Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With LTR and LTM Series Ultra-Miniature Illuminated Pushbutton Switch | ||
Cap Colour Grey | ||
Material ABS Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Copal Electronics grey LTM, LTR series button for use with LTR and LTM series ultra-miniature illuminated pushbutton switch.
Two types of contact - LTR series: Conductive rubber contact for soft tactile feel, LTM/LTMG series: Metal contact for sharp tactile feel
PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering
Enhanced resistance - Improved terminal structure protects the contacts from soldering heat. In addition, each pole has two terminals which can be used as a jumper wire
Compatible With Lead-Free Soldering (TM Series) - Heat-resistant resin for lead-free soldering
Full surface illumination by LED
Related links
- Nidec Components Push Button Cap Grey ABS Plastic for Use with LTR and LTM Series Ultra-Miniature Illuminated Pushbutton
- Nidec Components Push Button Cap Grey ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton
- Nidec Components Push Button Cap ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Push Button Cap Green ABS Plastic for Use with LTR and LTM Series Ultra-Miniature Illuminated
- Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Push Button Cap Grey ABS Plastic for Use with TP and TPL Series Ultra-Miniature Pushbutton Switch
- Nidec Components Push Button Cap Light Grey ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated
- Nidec Components Push Button Cap Dark Grey ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated
