Nidec Components Push Button Cap Grey ABS Plastic for Use with TP and TPL Series Ultra-Miniature Pushbutton Switch
- RS Stock No.:
- 180-6914
- Mfr. Part No.:
- 140007480235
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 150 more to save MYR11.40
View bulk pricing optionsSubtotal (1 bag of 10 units)*
MYR36.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | MYR3.653 | MYR36.53 | - |
| 150 - 490 | MYR3.577 | MYR35.77 | MYR11.40 |
| 500 + | MYR3.47 | MYR34.70 | MYR91.50 |
*price indicative
- RS Stock No.:
- 180-6914
- Mfr. Part No.:
- 140007480235
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Push Button Cap | |
| For Use With | TP and TPL Series Ultra-Miniature Pushbutton Switch | |
| Cap Colour | Grey | |
| Material | ABS Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Push Button Cap | ||
For Use With TP and TPL Series Ultra-Miniature Pushbutton Switch | ||
Cap Colour Grey | ||
Material ABS Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Copal Electronics grey TP & TPL series button for use with TP & TPL series ultra-miniature pushbutton switch has high contact reliability. It has dielectric strength of 500V AC 1 minute and minimum insulation resistance of 100MΩ. It has operating temperature ranging between -10℃ to +70℃.
Long travel
High contact reliability - Clip type contact mechanism ensures high reliability
PC board mount - Terminal pitch is in inches (multiples of 2.54 mm). The unique terminal shape prevents the terminal pins from coming loose from the PC board during dip soldering
Epoxy sealed terminals prevent ingress of flux
Unified mounting height
Related links
- Nidec Components Push Button Cap Grey ABS Plastic for Use with TP and TPL Series Ultra-Miniature Pushbutton Switch
- Nidec Components Push Button Cap for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Push Button Cap Grey ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton
- Nidec Components Push Button Cap Grey ABS Plastic for Use with LTR and LTM Series Ultra-Miniature Illuminated Pushbutton
- Nidec Components Push Button Cap ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated Pushbutton Switch
- Nidec Components Push Button Cap Light Grey ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated
- Nidec Components Push Button Cap Dark Grey ABS Plastic for Use with TR and TM Series Ultra-Miniature Illuminated
- Nidec Components Push Button Cap Green ABS Plastic for Use with LTR and LTM Series Ultra-Miniature Illuminated
