Uvex 1 Black, Blue ESD Safe Composite Toe Capped Unisex Safety Boot, UK 7, EU 41
- RS Stock No.:
- 272-2122
- Mfr. Part No.:
- 6831841
- Manufacturer:
- Uvex
Temporarily out of stock - back order for despatch 16/08/2024, delivery within 4 working days from despatch date
Price 1 Pair
MYR926.94
Pair(s) | Per Pair |
---|---|
1 + | MYR926.94 |
- RS Stock No.:
- 272-2122
- Mfr. Part No.:
- 6831841
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Uvex safety boots are ultra lightweight perforated S1 safety boot. It is made from synthetic materials, making it suitable for people allergic to chrome. It has sole that are free of silicone, plasticisers and other paint wetting impairment substances.
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Available in sizes:
UK3/EU35: RS# 2722116
UK3.5/EU36: RS# 2722117
UK4/EU37: RS# 2722118
UK5/EU38: RS# 2722119
UK6/EU39: RS# 2722120
UK6.5/EU40: RS# 2722121
UK7/EU41: RS# 2722122
UK8/EU42: RS# 2722123
UK9/EU43: RS# 2722124
UK10/EU44: RS# 2722125
UK10.5/EU45: RS# 2722126
UK11/EU46: RS# 2722127
UK12/EU47: RS# 2722128
UK13/EU48: RS# 2722129
UK14/EU49: RS# 2722130
UK14.5/EU50: RS# 2722131
UK15/EU51: RS# 2722132
UK16/EU52: RS# 2722133
UK3/EU35: RS# 2722116
UK3.5/EU36: RS# 2722117
UK4/EU37: RS# 2722118
UK5/EU38: RS# 2722119
UK6/EU39: RS# 2722120
UK6.5/EU40: RS# 2722121
UK7/EU41: RS# 2722122
UK8/EU42: RS# 2722123
UK9/EU43: RS# 2722124
UK10/EU44: RS# 2722125
UK10.5/EU45: RS# 2722126
UK11/EU46: RS# 2722127
UK12/EU47: RS# 2722128
UK13/EU48: RS# 2722129
UK14/EU49: RS# 2722130
UK14.5/EU50: RS# 2722131
UK15/EU51: RS# 2722132
UK16/EU52: RS# 2722133
Specifications
Attribute | Value |
---|---|
Series | Uvex 1 |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black, Blue |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | No |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Synthetic Leather |