uvex Uvex 1 Black, Blue Composite Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- RS Stock No.:
- 272-2118
- Mfr. Part No.:
- 6831837
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR779.46
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR779.46 |
*price indicative
- RS Stock No.:
- 272-2118
- Mfr. Part No.:
- 6831837
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 37 | |
| Size UK | 4 | |
| Colour | Black, Blue | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size US | 5 | |
| Resistance Features | Oil Resistant, Heat Resistant | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Upper Material | Synthetic Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 37 | ||
Size UK 4 | ||
Colour Black, Blue | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size US 5 | ||
Resistance Features Oil Resistant, Heat Resistant | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Upper Material Synthetic Leather | ||
RoHS Status: Exempt
The Uvex safety boots are ultra lightweight perforated S1 safety boot. It is made from synthetic materials, making it suitable for people allergic to chrome. It has sole that are free of silicone, plasticisers and other paint wetting impairment substances.
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Related links
- uvex Uvex 1 Black Non-Metal Toe Capped Unisex Safety Boots 4, EU 37 EN ISO 20345:2011
- uvex Uvex 1 G2 Black EU 37 EN ISO 20345:2011
- uvex Uvex 1 Red EU 37 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Black EU 39 EN ISO 20345:2011
- uvex Uvex 1 Black EU 43 EN ISO 20345:2011
- uvex Uvex 1 Black EU 36 EN ISO 20345:2011
- uvex Uvex 1 Black EU 38 EN ISO 20345:2011
- uvex Uvex 1 Black EU 49 EN ISO 20345:2011
