uvex Uvex 1 Blue, Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

MYR757.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR757.62

*price indicative

RS Stock No.:
272-2123
Mfr. Part No.:
6831842
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

Uvex 1

Gender

Unisex

Size EU

42

Size UK

8

Closure Type

Lace Up

Colour

Blue, Black

Safety Toe Type

Composite

Additional Safety Features

A

Size US

9

Resistance Features

Oil Resistant, Heat Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Synthetic Leather

Sole Material

Polyurethane

RoHS Status: Exempt

The Uvex safety boots are ultra lightweight perforated S1 safety boot. It is made from synthetic materials, making it suitable for people allergic to chrome. It has sole that are free of silicone, plasticisers and other paint wetting impairment substances.

Excellent cushioning and extremely flexible

Excellent slip resistance and self cleaning tread

Resistant to oil and petrol

Related links