uvex Uvex 1 Blue, Black Composite Toe Capped Unisex Safety Boots 16, EU 52 EN ISO 20345:2011
- RS Stock No.:
- 272-2133
- Mfr. Part No.:
- 6831852
- Manufacturer:
- uvex
Subtotal (1 pair)*
MYR779.46
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR779.46 |
*price indicative
- RS Stock No.:
- 272-2133
- Mfr. Part No.:
- 6831852
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 52 | |
| Size UK | 16 | |
| Colour | Blue, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Resistance Features | Heat Resistant, Oil Resistant | |
| Size US | 17 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Synthetic Leather | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 52 | ||
Size UK 16 | ||
Colour Blue, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Resistance Features Heat Resistant, Oil Resistant | ||
Size US 17 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Synthetic Leather | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex safety boots are ultra lightweight perforated S1 safety boot. It is made from synthetic materials, making it suitable for people allergic to chrome. It has sole that are free of silicone, plasticisers and other paint wetting impairment substances.
Excellent cushioning and extremely flexible
Excellent slip resistance and self cleaning tread
Resistant to oil and petrol
Related links
- uvex Uvex 1 G2 Black EU 52 EN ISO 20345:2011
- uvex Uvex 3 Black Composite Toe Capped Unisex Safety Boots 16, EU 52 EN ISO 20345:2011
- uvex Uvex 1 Red EU 51 EN ISO 20345:2011 S3 SRC
- uvex Uvex 1 Blue EU 41 EN ISO 20345:2011
- uvex Uvex 1 Blue EU 42 EN ISO 20345:2011
- uvex Uvex 1 Blue EU 50 EN ISO 20345:2011
- uvex Uvex 1 Blue EU 47 EN ISO 20345:2011
- uvex Uvex 1 Blue EU 48 EN ISO 20345:2011
