uvex Uvex 1 Black, Blue Composite Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011

Subtotal (1 pair)*

MYR779.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR779.46

*price indicative

RS Stock No.:
272-2119
Mfr. Part No.:
6831838
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Boots

Series

Uvex 1

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, Blue

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Oil Resistant, Heat Resistant

Additional Safety Features

A

Size US

6

Safety Rating EN ISO 20345

Yes

Upper Material

Synthetic Leather

Sole Material

Polyurethane

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

The Uvex safety boots are ultra lightweight perforated S1 safety boot. It is made from synthetic materials, making it suitable for people allergic to chrome. It has sole that are free of silicone, plasticisers and other paint wetting impairment substances.

Excellent cushioning and extremely flexible

Excellent slip resistance and self cleaning tread

Resistant to oil and petrol

Related links