- RS Stock No.:
- 203-4943
- Mfr. Part No.:
- V1501.01/04
- Manufacturer:
- V12 Footwear
Temporarily out of stock - back order for despatch 21/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Pair
MYR595.16
Pair(s) | Per Pair |
1 + | MYR595.16 |
- RS Stock No.:
- 203-4943
- Mfr. Part No.:
- V1501.01/04
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The V12 Footwear breathable and waterproof hiker boot combining a nubuck feel finish and woven fibre upper. A lightweight composite midsole and toecap make the Caiman incredibly light and comfortable reducing fatigue.
Shock absorbing,
Reinforced heel
Scuff cap
Innovative IGS sole
Reinforced heel
Scuff cap
Innovative IGS sole
Specifications
Attribute | Value |
---|---|
Series | V1501.01 |
Gender | Unisex |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Shoe Size US | 6.5 |
Colour | Black |
Safety Toe Type | Non Metal |
Shoe Size JP/CN | 22.5 |