V12 Footwear Caiman Black Composite Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011 S3 HRO SRC

This image is representative of the product range

Subtotal (1 pair)*

MYR501.89

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR501.89

*price indicative

RS Stock No.:
175-7964
Mfr. Part No.:
V1501.01/08
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

Caiman

Product Type

Safety Boots

Size EU

42

Size UK

8

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Composite

Additional Safety Features

HRO, WR

Resistance Features

Acid Resistant, Diesel Resistant, Fat Resistant, Heat Resistant, Scuff Resistant, Waterproof

Midsole Material

Woven Fibre Composite

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011 S3 HRO SRC

Sole Material

Rubber

Upper Material

Nubuck-Feel Finish, Woven Fibre

RoHS Status: Exempt

COO (Country of Origin):
CN
A waterproof and breathable hiker boot combining a nubuck-feel finish and woven fibre upper. A lightweight composite midsole and toecap make the Caiman incredibly light and comfortable, reducing fatigue. A shock absorbing, reinforced heel and a scuff cap make the boot very durable, and the innovative IGS sole unit provides superior grip and stability.

Related links