V12 Footwear V1501.01 Black Non-Metal Toe Capped Unisex Safety Boots 5, EU 38 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

MYR540.20

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR540.20

*price indicative

RS Stock No.:
203-4944
Mfr. Part No.:
V1501.01/05
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Product Type

Safety Boots

Series

V1501.01

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black

Safety Toe Type

Non-Metal

Midsole Material

Composite

Resistance Features

Heat Resistant

Size JP/CN

24

Size US

6

Safety Rating EN ISO 20345

Yes

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear breathable and waterproof hiker boot combining a nubuck feel finish and woven fibre upper. A lightweight composite midsole and toecap make the Caiman incredibly light and comfortable reducing fatigue.

Shock absorbing,

Reinforced heel

Scuff cap

Innovative IGS sole

Related links