V12 Footwear V1501.01 Black Non-Metal Toe Capped Unisex Safety Boots 3, EU 35 EN ISO 20345:2011 S3 HRO SRC

This image is representative of the product range

Subtotal (1 pair)*

MYR524.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR524.47

*price indicative

RS Stock No.:
203-4942
Mfr. Part No.:
V1501.01/03
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

V1501.01

Product Type

Safety Boots

Gender

Unisex

Size EU

35

Size UK

3

Colour

Black

Safety Toe Type

Non-Metal

Size US

4

Midsole Material

Composite

Resistance Features

Heat Resistant, Waterproof, Slip Resistant, Metal Free, Breathable, Anti-Static

Size JP/CN

21.5

Sole Material

Rubber

Standards/Approvals

EN ISO 20345:2011 S3 HRO SRC

Slip Resistance Rating

SRC

RoHS Status: Exempt

The V12 Footwear breathable and waterproof hiker boot combining a nubuck feel finish and woven fibre upper. A lightweight composite midsole and toecap make the Caiman incredibly light and comfortable reducing fatigue.

Shock absorbing,

Reinforced heel

Scuff cap

Innovative IGS sole

Related links