V12 Footwear Caiman Black Composite Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011 S3 HRO SRC
- RS Stock No.:
- 175-7968
- Mfr. Part No.:
- V1501.01/11
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
MYR540.20
FREE delivery for orders over RM 500.00
In Stock
- Plus 9 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR540.20 |
*price indicative
- RS Stock No.:
- 175-7968
- Mfr. Part No.:
- V1501.01/11
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Boots | |
| Series | Caiman | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Midsole Material | Composite, Woven Fibre | |
| Additional Safety Features | HRO, WR | |
| Resistance Features | Acid Resistant, Alkali Resistant, Diesel Resistant, Fat Resistant, Heat Resistant, Non-Marking, Penetration Resistant, Slip Resistant, Waterproof | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S3 HRO SRC | |
| Sole Material | Rubber | |
| Slip Resistance Rating | SRC | |
| Upper Material | Nubuck-Feel Finish, Woven Fibre | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Boots | ||
Series Caiman | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Midsole Material Composite, Woven Fibre | ||
Additional Safety Features HRO, WR | ||
Resistance Features Acid Resistant, Alkali Resistant, Diesel Resistant, Fat Resistant, Heat Resistant, Non-Marking, Penetration Resistant, Slip Resistant, Waterproof | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S3 HRO SRC | ||
Sole Material Rubber | ||
Slip Resistance Rating SRC | ||
Upper Material Nubuck-Feel Finish, Woven Fibre | ||
RoHS Status: Exempt
A waterproof and breathable hiker boot combining a nubuck-feel finish and woven fibre upper. A lightweight composite midsole and toecap make the Caiman incredibly light and comfortable, reducing fatigue. A shock absorbing, reinforced heel and a scuff cap make the boot very durable, and the innovative IGS sole unit provides superior grip and stability.
Related links
- V12 Footwear Caiman Black Composite Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Caiman Black Composite Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Caiman Black Composite Toe Capped Safety Boots 6, EU 39 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Caiman Black Composite Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Caiman Black Composite Toe Capped Safety Boots 7, EU 41 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Caiman Black Composite Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Puma Brown Composite Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011 S3 HRO SRC
- V12 Footwear Bison Black Composite Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011 S3 HRO SRC
