LEDVANCE Fluorescent Downlight, 240 V, 225 x 23 mm, 22 W
- RS Stock No.:
- 188-4138
- Mfr. Part No.:
- 4058075064003
- Manufacturer:
- LEDVANCE
Subtotal (1 unit)**
MYR143.13
16 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR143.13 |
**price indicative
Related links
- LEDVANCE Fluorescent Downlight 192 x 23 mm, 17 W
- Philips Lighting LED Downlight 225 x 45 mm, 22 W
- LEDVANCE LED Downlight 225 x 225 x 30 mm, 18 W
- LEDVANCE LED Downlight 225 x 30 mm, 18 W
- LEDVANCE Fluorescent Downlight 215 x 61 mm, 25 W
- LEDVANCE LED Downlight 225 x 30 mm, 18 W
- LEDVANCE LED Downlight 225 x 225 x 110 mm, 35 W
- Ansell LED Downlight 115 x 28 mm, 22 W