LEDVANCE Fluorescent Lamp Downlight 215 mm 61 mm 61mm 220V, 240 V 25 W
- RS Stock No.:
- 190-8280
- Mfr. Part No.:
- 4058075091498
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-8280
- Mfr. Part No.:
- 4058075091498
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Sub Type | Downlight | |
| Lamp Type | Fluorescent Lamp | |
| Product Type | Downlight | |
| Luminous Flux | 2250lm | |
| Voltage | 220V, 240V | |
| Housing Material | Aluminium | |
| Diameter | 215mm | |
| Power | 25W | |
| IP Rating | IP20, IP44 | |
| Luminous Efficacy | 90Lm/W | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Colour Temperature | 3000K | |
| Width | 61mm | |
| Colour | Warm White | |
| Length | 215mm | |
| Standards/Approvals | CE/CB/ENEC/TÜV SÜD/RoHS | |
| Depth | 61mm | |
| Cutout Size | 150mm, 200mm | |
| Series | DL ALU DN | |
| Dimmable | No | |
| Anti-corrosive | Yes | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Sub Type Downlight | ||
Lamp Type Fluorescent Lamp | ||
Product Type Downlight | ||
Luminous Flux 2250lm | ||
Voltage 220V, 240V | ||
Housing Material Aluminium | ||
Diameter 215mm | ||
Power 25W | ||
IP Rating IP20, IP44 | ||
Luminous Efficacy 90Lm/W | ||
Lifespan 50000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Colour Temperature 3000K | ||
Width 61mm | ||
Colour Warm White | ||
Length 215mm | ||
Standards/Approvals CE/CB/ENEC/TÜV SÜD/RoHS | ||
Depth 61mm | ||
Cutout Size 150mm, 200mm | ||
Series DL ALU DN | ||
Dimmable No | ||
Anti-corrosive Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
High luminous efficacy
Energy savings up to 60 % (compared to luminaires that use CFL lamps)
Very homogenous light
Functional design
Easy installation with fast connection
External driver for extended flexibility (compatible with selected DALI drivers)
5 years guarantee
Application
Direct replacement for luminaires with compact fluorescent lamps
General illumination
Public areas
Stairways
Corridors
Foyers
Shop
Diameter of required ceiling cut-out: 150 mm or 200 mm (depending on version)
LEDVANCE DOWNLIGHT ALU DN
Introducing the series of downlight luminaires with aluminum housing. These high-quality built downlights that deliver high output lumens thanks to using LED technology yet being a super energy efficient. The LED technology also offers very low maintenance, long-life operation (up to 30,000 hours) and easy installation. These modern design ceiling spotlights are delivered as a set with an external driver for easy installation and replacement if necessary. Ledvance ALU Downlights are a perfect lighting solution for both residential and commercial applications.
Features and Benefits:
• Solid aluminium housing in white
• Small visible bezel
• The light guide made of non-yellowing PMMA for long lifetime
• High luminous efficacy
• Energy savings up to 60 % (compared to luminaires that use CFL lamps)
• Very homogenous light
• Functional design
• External driver for easy replacement (compatible with selected DALI drivers)
• 5 years guarantee
• Diameter of required ceiling cut-out: 150 mm or 200 mm (depending on version)
Approvals & Certification:
• Protection class IK (shock resistance) - IK03
• Glow Wire Test according to IEC 695-2-1 - 650 °C
• Photobio. safety group acc. to EN62471 - RG 0
• Protection class - II
• Type of protection - IP20
• Standards - CE/CB/RoHS
Typical Applications:
LED Lights are used when you require, clear consistent light for any environment. It reduces the costs compared to Fluorescent lamps with very little maintenance. Some areas you can use LED Downlights:
• Offices
• Corridors
• Stairways
• Bathrooms
• Kitchens
• Warehouses
• Car Parks
• Walkways
• Entrances
• Shops
• Foyers
FAQs:
How much power do LEDs use?
On average LEDs use 90% less power compared to incandescent bulbs. The reason for this is that LEDs are more efficient in converting energy into light.
How long do LEDs last for?
So we have mentioned how LEDs offer longer lifetimes and less maintenance needed, this is because its a type of solid-state lighting. It is less likely to fail completely, a well built Led luminaire should last up to 50000 hours.
How can LEDs save you money?
Its thought that around 20% of a households energy consumption comes from lighting, within commercial premises, this could be even more. The cost of switching to LED is soon outweighed with the savings made to a light source that uses a fraction of the energy.
Display/Accent Downlighters
Related links
- LEDVANCE LED Downlight 215 mm 120 mm 61mm 240V ac 35 W
- LEDVANCE Fluorescent Lamp Downlight 225 mm 23 mm 23mm 240V 22 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Flat Downlight with External Driver and Aluminium Housing 192 mm 23 mm 23mm 240V 17 W
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE Fluorescent Lamp Ceiling Light Fitting Linear Linear Compact IP20
