StarTech.com 15.6in Privacy screen
- RS Stock No.:
- 287-3294
- Mfr. Part No.:
- 156L-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Subtotal (1 unit)**
MYR319.70
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR319.70 |
**price indicative
- RS Stock No.:
- 287-3294
- Mfr. Part No.:
- 156L-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | StarTech.com | |
Filter Type | Anti-Glare | |
Device Type | Laptop | |
Screen Size | 15.6in | |
Colour | Black | |
Touch Screen Compatible | No | |
Select all | ||
---|---|---|
Brand StarTech.com | ||
Filter Type Anti-Glare | ||
Device Type Laptop | ||
Screen Size 15.6in | ||
Colour Black | ||
Touch Screen Compatible No | ||