StarTech.com 19.5 in Privacy Screen

Subtotal (1 unit)*

MYR399.98

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR399.98

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3306
Mfr. Part No.:
19569-PRIVACY-SCREEN
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Filter Type

Anti-Glare

Product Type

Privacy Screen

Device Type

Monitor

Screen Size

19.5 in

Colour

Black

Touch Screen Compatible

No

Material

Plastic

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The StarTech.com 19.5-inch 16:9 Computer Monitor Privacy Filter is designed to protect your sensitive visual data by blacking out the display when viewed from the sides. It reduces digital eye strain by blocking up to 51% of blue light and offers a reversible design with both matte and high-gloss sides for different lighting conditions.

Micro louver technology ensures privacy from side views

Fits 19.5inch widescreen monitors with 16:9 aspect ratio

Reduces digital eye strain and improves visual comfort

Reversible design with anti-glare matte side and high-gloss side

Easy application with included adhesive strips or mounting tabs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy