StarTech.com 14 in Privacy Screen
- RS Stock No.:
- 287-3288
- Mfr. Part No.:
- 142MG-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR420.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR420.92 |
*price indicative
- RS Stock No.:
- 287-3288
- Mfr. Part No.:
- 142MG-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Privacy | |
| Device Type | Laptop | |
| Screen Size | 14 in | |
| Colour | Gold | |
| Touch Screen Compatible | No | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Privacy | ||
Device Type Laptop | ||
Screen Size 14 in | ||
Colour Gold | ||
Touch Screen Compatible No | ||
Material Plastic | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The StarTech.com 14-inch MacBook Pro Privacy Screen with a gold filter provides enhanced privacy and security for your laptop. It features a reflective surface that transitions to a mirror effect outside the viewing angle, improving visual privacy. The screen protector blocks blue light and reduces eye strain, while the double-sided design offers maximum privacy and screen protection. Easy to install with included adhesive strips, this privacy screen is designed specifically for the 14-inch MacBook Pro.
Micro louver technology ensures a 60-degree viewing angle for privacy
Glossy gold side shifts to a mirror-like effect for security
Blocks up to 51% of blue light to reduce digital eye strain
Double-sided design with anti-glare matte side for screen protection
Exact fit for the 2021 and 2023 14-inch MacBook Pro displays
Transparent adhesive strips for hassle-free installation
Related links
- StarTech.com 14 in Privacy Screen
- StarTech.com Touch Screen Compatible 14 in Privacy Screen
- StarTech.com 14 in Laptop Privacy Screen
- StarTech.com 22 in Privacy Screen
- StarTech.com 24 in Privacy Screen
- StarTech.com 15.6 in Privacy Screen
- StarTech.com 17.3 in Privacy Screen
- StarTech.com 19.5 in Privacy Screen

