StarTech.com 14 in Privacy Screen

Subtotal (1 unit)*

MYR275.14

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR275.14

*price indicative

Sponsored
StarTech.com
RS Stock No.:
287-3290
Mfr. Part No.:
14G-PRIVACY-SCREEN
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Privacy Screen

Filter Type

Privacy

Device Type

Laptop

Screen Size

14 in

Colour

Gold

Touch Screen Compatible

No

Material

Plastic

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The StarTech.com 14-inch 16:9 Laptop Privacy Screen offers enhanced privacy protection with its reversible gold filter. Designed for 14-inch laptops, this privacy screen features a reflective surface that transitions to a mirror effect outside the 60-degree viewing angle, ensuring confidentiality in public spaces. It also blocks up to 51% of blue light to reduce eye strain and improve visual comfort.

Privacy screen with Micro louver technology for a 60-degree viewing angle and a quick shift to a mirror-like effect

Compatible with 14-inch laptops with 16:9 displays, with dimensions 12.2x6.8in

Blue light reduction of up to 51% for improved visual comfort

Removable and reversible design with gold glossy and anti-glare matte sides

Hassle-free application with adhesive strips or mounting tabs included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy