StarTech.com 15.6 in Privacy Screen
- RS Stock No.:
- 287-3293
- Mfr. Part No.:
- 156G-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR267.50
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR267.50 |
*price indicative
- RS Stock No.:
- 287-3293
- Mfr. Part No.:
- 156G-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Filter Type | Privacy | |
| Product Type | Privacy Screen | |
| Device Type | Laptop | |
| Screen Size | 15.6 in | |
| Colour | Gold | |
| Touch Screen Compatible | No | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Filter Type Privacy | ||
Product Type Privacy Screen | ||
Device Type Laptop | ||
Screen Size 15.6 in | ||
Colour Gold | ||
Touch Screen Compatible No | ||
Material Plastic | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The StarTech.com 15.6-inch Gold Laptop Privacy Screen offers enhanced privacy with its reflective surface that transitions from a clear view to a mirror effect outside the intended viewing angle. It provides a quick shift to a mirror-like effect to protect confidential data while maintaining a clear view for the user. The removable and reversible design allows users to switch between a glossy gold side for maximum privacy and an anti-glare matte side for environments prone to glare.
Protects sensitive visual data with Micro louver technology
Designed for 15.6-inch laptops with widescreen 16:9 displays
Blocks up to 51% of blue light to reduce eye strain
Removable and reversible design for easy switching between glossy and matte finishes
Features adhesive strips for easy installation on bezel-less/slim bezel displays
Related links
- StarTech.com 15.6 in Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- StarTech.com 22 in Privacy Screen
- StarTech.com 14 in Privacy Screen
- StarTech.com 17.3 in Privacy Screen
- StarTech.com 24 in Privacy Screen
- StarTech.com 19.5 in Privacy Screen
- StarTech.com 24 in Privacy Screen for Monitor

