TRICOFLEX Handheld Pressure Sprayer, 3 bar working presssure, 1.5 L

N

Subtotal (1 unit)*

MYR256.41

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR256.41

*price indicative

RS Stock No.:
935-644
Mfr. Part No.:
100-002-136
Manufacturer:
TRICOFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

TRICOFLEX

Sprayer Type

Handheld

Product Type

Pressure Sprayer

Colour

Black

Weight

600g

Tank Capacity

1.5L

Series

100

Operating Pressure

3bar

For Use With

Paint Strippers

Material

Viton

Standards/Approvals

ISO 9001

COO (Country of Origin):
GB
The TRICOFLEX Pre-Pressurised Sprayer offers robust fluid application for demanding industrial maintenance and chemical treatments. Built to handle heavy duty jobs this resilient unit ensures maximum coverage and efficient application across large surfaces.

Handle with lock button for continuous spraying

Translucent graduated tank with a wide opening for easy filling

Anti-theft nozzle to prevent tampering

Safety valve set at 3 bar for pressure relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy