TRICOFLEX Handheld Pressure Sprayer, 3 bar working presssure, 5 L
- RS Stock No.:
- 935-645
- Mfr. Part No.:
- 100-003-765
- Manufacturer:
- TRICOFLEX
N
Subtotal (1 unit)*
MYR289.33
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR289.33 |
*price indicative
- RS Stock No.:
- 935-645
- Mfr. Part No.:
- 100-003-765
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Sprayer Type | Handheld | |
| Product Type | Pressure Sprayer | |
| Colour | Grey | |
| Weight | 1.26kg | |
| Series | 100 | |
| Tank Capacity | 5L | |
| Operating Pressure | 3bar | |
| For Use With | Paint Strippers | |
| Material | Viton | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Sprayer Type Handheld | ||
Product Type Pressure Sprayer | ||
Colour Grey | ||
Weight 1.26kg | ||
Series 100 | ||
Tank Capacity 5L | ||
Operating Pressure 3bar | ||
For Use With Paint Strippers | ||
Material Viton | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The TRICOFLEX Pre-Pressurised Sprayer offers exceptional efficiency and convenience for professional liquid application tasks. Designed with user comfort in mind this resilient unit ensures uniform distribution while meeting strict safety requirements.
Integrated filter to prevent clogging
Translucent graduated tank for clear level tracking
Fitted with a 30 cm lance
Adjustable nozzle from straight jet to mist
