TRICOFLEX Handheld Pressure Sprayer, 3 bar working presssure, 1.5 L
- RS Stock No.:
- 935-642
- Mfr. Part No.:
- 100-002-137
- Manufacturer:
- TRICOFLEX
N
Subtotal (1 unit)*
MYR173.80
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR173.80 |
*price indicative
- RS Stock No.:
- 935-642
- Mfr. Part No.:
- 100-002-137
- Manufacturer:
- TRICOFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRICOFLEX | |
| Sprayer Type | Handheld | |
| Product Type | Pressure Sprayer | |
| Colour | Black | |
| Weight | 1.5kg | |
| Series | 100 | |
| Tank Capacity | 1.5L | |
| Operating Pressure | 3bar | |
| For Use With | Vehicle Shampoo | |
| Material | Ethylene Propylene Diene Monomer | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand TRICOFLEX | ||
Sprayer Type Handheld | ||
Product Type Pressure Sprayer | ||
Colour Black | ||
Weight 1.5kg | ||
Series 100 | ||
Tank Capacity 1.5L | ||
Operating Pressure 3bar | ||
For Use With Vehicle Shampoo | ||
Material Ethylene Propylene Diene Monomer | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- GB
The TRICOFLEX Pre-Pressurised Sprayer offers efficient liquid application for professional maintenance and sanitation. Built for NEUTRAL and Basic products this heavy-duty unit handles continuous spraying tasks with ease.
Handle with lock button for continuous spraying
Translucent graduated tank with a wide opening for easy filling
Anti-theft nozzle to prevent tampering
Safety valve set at 3 bar for pressure relief
