RS PRO Handheld Pressure Sprayer, 4 bar working presssure, 1.5 L

N

Subtotal (1 unit)*

MYR114.32

Add to Basket
Select or type quantity
In Stock
  • 353 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR114.32

*price indicative

RS Stock No.:
708-691
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sprayer Type

Handheld

Product Type

Pressure Sprayer

Colour

White

Weight

510g

Series

RS PRO

Tank Capacity

1.5L

Operating Pressure

4bar

For Use With

Acids

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 4 Bar Pressure Sprayer 1.5 L


The RS PRO Pressure Sprayer is designed for efficient and safe application of acids and other chemicals. With a robust 1.5-litre tank and a handheld design, it offers precise control and ease of use in various industrial settings.

Features and Benefits


Operating Pressure: 4 bar ensures effective spraying performance.
Tank Capacity: 1.5 L allows for extended use without frequent refills.
Handheld Design: Provides portability and ease of handling.
Chemical Compatibility: Suitable for use with acids, enhancing versatility.
Lightweight Construction: Weighs only 0.51 kg for reduced user fatigue.

Applications


Chemical processing
Laboratory use
Industrial cleaning
Agricultural spraying

Additional Information


Colour: White
Ensure compatibility with specific acids before use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy