RS PRO Handheld Pressure Sprayer, 4 bar working presssure, 1.5 L

N

Subtotal (1 unit)*

MYR114.32

Add to Basket
Select or type quantity
In Stock
  • Plus 391 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR114.32

*price indicative

RS Stock No.:
708-695
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pressure Sprayer

Sprayer Type

Handheld

Colour

White

Weight

510g

Tank Capacity

1.5L

Series

RS PRO

Operating Pressure

4bar

For Use With

Alkalis

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO 1.5 L Handheld Pressure Sprayer


The RS PRO 1.5 L Handheld Pressure Sprayer is designed for efficient and effective application of alkalis. With a robust construction and user-friendly design, it is Ideal for both industrial and domestic use. The sprayer offers a reliable solution for precise spraying tasks, ensuring optimal coverage and ease of use.

Features and Benefits


Tank Capacity: 1.5 L capacity for extended use without frequent refills
Operating Pressure: 4 bar pressure for consistent and powerful spray
Weight: Lightweight at 0.51 kg for easy handling and reduced user fatigue
Colour: White finish for high visibility and easy identification
Compatibility: Suitable for use with alkalis, ensuring versatility in application
Handheld Design: Provides portability and convenience for various tasks

Applications


Industrial cleaning
Agricultural spraying
Domestic garden maintenance
Chemical application in workshops

Additional Information


Ensure compatibility with specific alkalis before use
Follow safety guidelines for handling and spraying chemicals

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy