ifm electronic PN4 Series Pressure Sensor, 0bar Min, 25bar Max, Switching Signal Output, Relative Reading
- RS Stock No.:
- 596-642
- Mfr. Part No.:
- PN4223
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,959.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,959.89 |
*price indicative
- RS Stock No.:
- 596-642
- Mfr. Part No.:
- PN4223
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 1 % | |
| Output Type | Switching Signal | |
| Series | PN4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 1 % | ||
Output Type Switching Signal | ||
Series PN4 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display offers precise monitoring and control for a variety of industrial applications. Designed to measure pressures ranging from 0 to 25 bar, this robust sensor features a 7-segment LED display that clearly indicates real-time measurements. Its versatility extends to the compatibility with both liquids and gases, withstanding media temperatures from -25°C to 80°C. Built with stainless steel and engineered to conform to stringent protection standards, this sensor not only ensures durability but also delivers reliable performance under varying environmental conditions, making it an ideal choice for demanding settings where exact pressure readings are crucial.
Compact design with a cylindrical stainless-steel housing
IP 65-rated for protection against dust and water ingress
Integrated watchdog functionality enhances reliability
Programmable delay times and damping settings for tailored performance
IP 65-rated for protection against dust and water ingress
Integrated watchdog functionality enhances reliability
Programmable delay times and damping settings for tailored performance
Related links
- ifm electronic PN4 Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 25bar Max Relative Reading
