ifm electronic Pressure Sensor, 0bar Min, 25bar Max, Analogue + PNP-NO/NC Programmable Output, Relative Reading

Subtotal (1 unit)*

MYR2,759.57

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,759.57

*price indicative

RS Stock No.:
125-1276
Mfr. Part No.:
PN3093
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

±0.5 %

Output Type

Analogue + PNP-NO/NC Programmable

Media Measured

Fluid

Process Connection

G1/4

Electrical Connection

M12 Connector

Analogue Output

0 → 10 V

Response Time

<3 (Maximum Analogue Output) ms, <3 (Minimum Switching Output) ms

Communication Protocol

IO-LINK

Maximum Current

150 mA @ +60 °C, 200 mA @ +60 °C, 250 mA @ +40 °C

Supply Voltage

18 → 30 V dc

Interface

IO-Link

Housing Material

PBT GF20, PBT+PC GF30, PC, Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE

ifm electronic PN3xxx Series Pressure Sensors


ifm electronic PN 3xxx series pressure sensors offers a flexible design that allows the sensor to rotate in any direction once fitted. With a switched NC/NO output and a scalable analogue output. The PN pressure sensors continuously evaluate and show system pressure on a large bright 4-digit alphanumeric display. The display can be switched from the indication of “red” to an alternating indication of “red - green”, highlighting switching states.

Features And Benefits

IO-Link communication
Independent set and reset points
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
High overload protection
Highly stable ceramic measuring element is tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
IP 67


Pressure Sensors With Electronic Display

Related links