ifm electronic PN4 Series Pressure Sensor, 0bar Min, 250bar Max, Switching Signal Output, Relative Reading
- RS Stock No.:
- 596-357
- Mfr. Part No.:
- PN4221
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,959.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,959.89 |
*price indicative
- RS Stock No.:
- 596-357
- Mfr. Part No.:
- PN4221
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 1 % | |
| Output Type | Switching Signal | |
| Series | PN4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 1 % | ||
Output Type Switching Signal | ||
Series PN4 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is engineered for precision measurement in industrial applications, adept at monitoring liquids and gases within a range of up to 250 bar. This versatile device boasts a 7-segment LED display for clear readings, complemented by a straightforward programming button for user-friendly adjustments. Designed to deliver accurate results with minimal error, it features advanced functionalities such as integrated watchdog and parameter sable outputs. The sensor is robustly constructed to withstand challenging environments, offering a reliable solution for pressure monitoring and control.
Operating voltage range of 90 to 250 AC for diverse applications
Compact design with a cylindrical housing that fits various installations
Protection class IP67 guarantees reliability in harsh conditions
Versatile measuring range of 0 to 250 bar, ideal for numerous industries
Compact design with a cylindrical housing that fits various installations
Protection class IP67 guarantees reliability in harsh conditions
Versatile measuring range of 0 to 250 bar, ideal for numerous industries
Related links
- ifm electronic PN4 Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 250bar Max Relative Reading
