ifm electronic PE Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR2,807.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,807.93

*price indicative

RS Stock No.:
596-173
Mfr. Part No.:
PE2591
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

± 0.5

Output Type

Analogue

Series

PE

COO (Country of Origin):
DE
The ifm electronic pressure sensor with display is designed for precise measurement in industrial applications, ensuring reliable performance for liquids and gases. This sensor operates within a gauges measuring range of 0 to 250 bar, and features an intuitive alphanumeric 4-digit display that provides clear visual feedback on pressure levels. With a robust construction incorporating gold-plated contacts, the sensor is engineered for durability and withstands demanding conditions, making it a reliable choice for various process monitoring tasks. Its compact design, coupled with a protective IP65/IP67 rating, ensures longevity in harsh environments, while the integrated watchdog and reverse polarity protection enhance operational safety.

Compact, cylindrical housing made of stainless steel for enhanced durability
IP65/IP67 protection class safeguards against dust and water ingress
Integrated watchdog ensures continuous functionality and system safety
Configurable output signals including switching and analogue for tailored applications

Related links