ifm electronic PE Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-174
- Mfr. Part No.:
- PE2594
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,807.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,807.93 |
*price indicative
- RS Stock No.:
- 596-174
- Mfr. Part No.:
- PE2594
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PE | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is engineered for precision measurement in industrial applications involving liquids and gases. Featuring a four-digit alphanumeric display, this sensor not only provides clear readings but also facilitates easy programming through its dedicated button. With a robust construction that includes gold-plated contacts and a finely crafted ceramic-capacitive pressure measuring cell, it guarantees reliability in challenging environments. The sensor supports a diverse range of outputs, including digital and analogue, ensuring compatibility with various systems, while its IP65/IP67 protection class assures durability against dust and moisture. Designed for efficiency, the product also incorporates an integrated watchdog and reverse polarity protection, enhancing operational safety.
Four-digit red/green alphanumeric display for clear visual outputs
Supports multiple output types, including switching, analogue, and IO-Link
Compact and robust design with cylindrical stainless steel housing
Wide measuring range from -1 to 10 bar, suitable for various applications
Supports multiple output types, including switching, analogue, and IO-Link
Compact and robust design with cylindrical stainless steel housing
Wide measuring range from -1 to 10 bar, suitable for various applications
Related links
- ifm electronic PE Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PT Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic Pressure Sensor 10bar Max Relative Reading
- ifm electronic PG Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 10bar Max Relative, Vaccum Reading
