ifm electronic PE Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-172
- Mfr. Part No.:
- PE2094
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,778.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,778.53 |
*price indicative
- RS Stock No.:
- 596-172
- Mfr. Part No.:
- PE2094
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PE | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display offers precise measurement capabilities for industrial applications. Designed to monitor liquids and gases, this device effectively measures pressure within a range of -1 to 10 bar, and features a clear, 4-digit alphanumeric display that enhances readability with red and green indicators. It incorporates two digital outputs and one analogue output, ensuring configurable communication through IO-Link technology. Built to withstand a wide temperature range from -25°C to 80°C, the sensor's robust construction includes gold-plated contacts and stainless steel materials, providing durability and resistance to harsh conditions. With integrated protection against reverse polarity and a user-friendly programming button, this pressure sensor is optimized for flexibility and ease of use.
Compact design with a cylindrical housing for easy installation
Integrated watchdog to enhance operational reliability
High accuracy with switch point accuracy of less than 0.4% of the span
Multiple output configurations including switching, analogue, and IO-Link
Integrated watchdog to enhance operational reliability
High accuracy with switch point accuracy of less than 0.4% of the span
Multiple output configurations including switching, analogue, and IO-Link
Related links
- ifm electronic PE Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PT Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic Pressure Sensor 10bar Max Relative Reading
- ifm electronic PG Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 10bar Max Relative, Vaccum Reading
