ifm electronic PE Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-171
- Mfr. Part No.:
- PE2091
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,778.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,778.53 |
*price indicative
- RS Stock No.:
- 596-171
- Mfr. Part No.:
- PE2091
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PE | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is engineered for precision measurement in industrial applications, ensuring reliable performance across a range of environments. Designed for both liquids and gases, its ceramic-capacitive sensing technology offers exceptional accuracy up to ±0.4% of the span, with a measuring range from 0 to 250 bar. The integrated 4-digit alphanumeric display provides clear readings, while dual LED indicators signal the switching status. Durable and robust, this sensor is equipped with gold-plated contacts and can withstand temperature extremes from -25 to 80 °C, making it suitable for a variety of demanding uses. With versatile output options including switching and analogue signals, it's a comprehensive solution for modern pressure monitoring needs.
Integrated 4-digit red/green alphanumeric display for easy reading of measurements
Offers high precision with a switch point accuracy of less than ±0.4% of the span
Supports multiple output signals, including analogue and configurable IO-Link for flexible integration
Designed to operate within a wide temperature range of -25 to 80 °C, ensuring reliability in varying conditions
Offers high precision with a switch point accuracy of less than ±0.4% of the span
Supports multiple output signals, including analogue and configurable IO-Link for flexible integration
Designed to operate within a wide temperature range of -25 to 80 °C, ensuring reliability in varying conditions
Related links
- ifm electronic PE Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PY Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 25bar Max Relative Reading
