ifm electronic PN Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-449
- Mfr. Part No.:
- PN2271
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,724.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,724.42 |
*price indicative
- RS Stock No.:
- 596-449
- Mfr. Part No.:
- PN2271
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed to provide precise pressure measurements for industrial applications, featuring a state-of-the-art 4-digit alphanumeric display for intuitive readings. This robust sensor operates effectively within a pressure range of 0 to 250 bar and is suitable for measuring both liquids and gases. Built to withstand demanding environments, it boasts excellent durability with a minimum bursting pressure of 1200 bar and operational integrity across a temperature range of -25 to 80°C. With user-friendly programming buttons and flexible output options including switching signals and analogue outputs, this sensor ensures seamless integration into various systems, making it an essential tool for those seeking reliability and accuracy in pressure measurement.
Durable construction with stainless steel materials ensuring longevity and reliability
Integrated watchdog and reverse polarity protection enhance overall operational safety
Supports IO-Link communication for advanced data transfer and device diagnostics
Display unit features three LED indicators for easy status monitoring and interpretation
Integrated watchdog and reverse polarity protection enhance overall operational safety
Supports IO-Link communication for advanced data transfer and device diagnostics
Display unit features three LED indicators for easy status monitoring and interpretation
Related links
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PY Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 250bar Max Relative Reading
