ifm electronic PN Series Pressure Sensor, 0bar Min, 100bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-199
- Mfr. Part No.:
- PN2292
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,724.42
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,724.42 |
*price indicative
- RS Stock No.:
- 596-199
- Mfr. Part No.:
- PN2292
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display functions as an advanced solution for precise pressure monitoring in industrial applications. This robust sensor is engineered to measure a range of pressures up to 100 bar while featuring an intuitive alphanumeric display for easy reading of measurements. Its ceramic-capacitive measuring element ensures high accuracy, making it ideal for liquids and compatible with certain gases. Designed for challenging environments, this device boasts an ambient temperature capability from -25 to 80°C and is housed in a durable stainless steel casing, ensuring reliability and longevity under harsh conditions.
Integrated 4-digit alphanumeric display for clear measurement visibility
Compatible with both analogue and digital outputs for versatile integration
Robust design with IP 65 and IP 67 ratings ensuring water and dust resistance
Fast response times with less than 1.5 ms for accurate readings
Compatible with both analogue and digital outputs for versatile integration
Robust design with IP 65 and IP 67 ratings ensuring water and dust resistance
Fast response times with less than 1.5 ms for accurate readings
Related links
- ifm electronic PN Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic Pressure Sensor 100bar Max Relative Reading
- ifm electronic PE Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 16bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
