ifm electronic PN4 Series Pressure Sensor, 0bar Min, 10bar Max, Switching Signal Output, Relative Reading
- RS Stock No.:
- 596-358
- Mfr. Part No.:
- PN4224
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,959.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,959.89 |
*price indicative
- RS Stock No.:
- 596-358
- Mfr. Part No.:
- PN4224
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 1 % | |
| Output Type | Switching Signal | |
| Series | PN4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 1 % | ||
Output Type Switching Signal | ||
Series PN4 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is engineered for precision measurement in industrial applications, able to handle a range of media including liquids and gases. Its robust design features a stainless steel housing and is built to withstand harsh environment conditions, operating effectively within a temperature range of -25 to 80°C. With a choice of normally open or normally closed output function, this sensor provides a flexible solution for pressure monitoring, making it ideal for diverse installations where reliability and accurate readings are paramount.
Measuring range of 0 to 10 bar, suitable for various pressure monitoring tasks
Integrated 7-segment LED display for clear visualization of measured values
Programmable switching points allow for tailored applications, enhancing usability
Protective class IP 65 ensures durability against dust and water ingress
Integrated 7-segment LED display for clear visualization of measured values
Programmable switching points allow for tailored applications, enhancing usability
Protective class IP 65 ensures durability against dust and water ingress
Related links
- ifm electronic PN4 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic Pressure Sensor 10bar Max Relative Reading
- ifm electronic PK5 Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic Pressure Switch 10bar Max Relative Reading
