ifm electronic PK5 Series Pressure Sensor, 0bar Min, 10bar Max, PNP Output, Relative Reading
- RS Stock No.:
- 596-427
- Mfr. Part No.:
- PK6534
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,222.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,222.56 |
*price indicative
- RS Stock No.:
- 596-427
- Mfr. Part No.:
- PK6534
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 2.5 % | |
| Output Type | PNP | |
| Series | PK5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 2.5 % | ||
Output Type PNP | ||
Series PK5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch is engineered for precise pressure measurement in industrial applications, featuring an intuitive switch point setting that simplifies calibration. Its robust construction ensures reliability across a broad medium temperature range of -25 to 80°C, enabling it to monitor both liquids and gases with exceptional accuracy. The device offers digital outputs for seamless integration, ensuring operational efficiency in various industrial contexts. With an IP 67 protection rating, it withstands harsh environmental conditions, making it a dependable choice for diverse operational needs.
Highly precise measuring range of 0 to 10 bar, supporting diverse pressure monitoring needs
Boasts a user-friendly switch point adjustment via setting rings for straightforward calibration
Designed for a variety of applications, including both liquids and gases, enhancing versatility
Built to endure temperatures as low as -25°C and as high as 80°C for broad environmental adaptability
Boasts a user-friendly switch point adjustment via setting rings for straightforward calibration
Designed for a variety of applications, including both liquids and gases, enhancing versatility
Built to endure temperatures as low as -25°C and as high as 80°C for broad environmental adaptability
Related links
- ifm electronic PK5 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic Pressure Switch 10bar Max Relative Reading
- SICK PBS Plus Series Pressure Sensor 10bar Max Relative Reading
- Turck Pressure Sensor 10bar Max PNP/NPN Output, Relative Reading
- ifm electronic Pressure Sensor 10bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic Pressure Sensor 400bar Max Relative Reading
