ifm electronic PK5 Series Pressure Sensor, 0bar Min, 400bar Max, PNP Output, Relative Reading
- RS Stock No.:
- 596-460
- Mfr. Part No.:
- PK5520
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR964.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR964.53 |
*price indicative
- RS Stock No.:
- 596-460
- Mfr. Part No.:
- PK5520
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 2.5 % | |
| Output Type | PNP | |
| Series | PK5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 2.5 % | ||
Output Type PNP | ||
Series PK5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with intuitive switch point setting is designed for industrial applications, offering precise control over liquid and gas media. This robust device is suitable for a wide measuring range, up to 400 bar (5800 psi), and features a user-friendly adjustment mechanism for setting the switch point. Built to withstand challenging environments, it boasts an IP67 protection rating and operates effectively at temperatures ranging from -25°C to 80°C. The pressure switch ensures reliable performance with advanced features such as short-circuit and overload protection, making it an essential component for ensuring safety and efficiency in various processes.
Intuitive switch point setting for user-friendly operation
Robust design suitable for industrial use in demanding conditions
Compatible with both liquid and gas media to ensure diverse application
Robust design suitable for industrial use in demanding conditions
Compatible with both liquid and gas media to ensure diverse application
Related links
- ifm electronic PK5 Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic Pressure Sensor 400bar Max Relative Reading
- ifm electronic PP Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 400bar Max Relative Reading
- SICK PBS Plus Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic Pressure Sensor 400bar Max Relative Reading
