ifm electronic PP Series Pressure Switch, 0bar Min, 400bar Max, PNP Output, Relative Reading
- RS Stock No.:
- 596-737
- Mfr. Part No.:
- PP7550
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,547.03
FREE delivery for orders over RM 500.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,547.03 |
*price indicative
- RS Stock No.:
- 596-737
- Mfr. Part No.:
- PP7550
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 400bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP | |
| Series | PP | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 400bar | ||
Accuracy ± 0.5 | ||
Output Type PNP | ||
Series PP | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with ceramic measuring cell is engineered for industrial applications, providing precise monitoring of liquids and gases. With a pressure range of 0 to 400 bar and multiple output options, it delivers reliable performance across various environments. Designed to withstand demanding conditions, the device features an impressive ambient temperature tolerance of -25 to 85°C and is built with robust materials, including stainless steel and ceramics. Equipped with IO-Link communication, this pressure switch ensures seamless integration into existing systems, offering flexibility and efficiency for process control. Its compact design, including an M12 connector, facilitates easy installation while ensuring durability and long-term service life.
Offers exceptional pressure measurement with a range covering 0 to 400 bar
Designed for both liquid and gas media, ensuring versatile application
Employs ceramic measuring cell technology for enhanced accuracy and longevity
Features two digital outputs that can be configured for diverse signal types
Designed for both liquid and gas media, ensuring versatile application
Employs ceramic measuring cell technology for enhanced accuracy and longevity
Features two digital outputs that can be configured for diverse signal types
Related links
- ifm electronic PP Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PP Series Pressure Switch 60bar Max Relative Reading
- ifm electronic PP Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 400bar Max Relative Reading
- ifm electronic Pressure Sensor 400bar Max Relative Reading
- ifm electronic PK5 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic Pressure Switch 400bar Max Relative Reading
- ifm electronic PK Series Pressure Switch 400bar Max Relative Reading
