ifm electronic PK Series Pressure Switch, 0bar Min, 400bar Max, NPN Output, Relative Reading

N

Subtotal (1 unit)*

MYR1,256.79

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,256.79

*price indicative

RS Stock No.:
596-187
Mfr. Part No.:
PK8530
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

400bar

Accuracy

± 2.5

Output Type

NPN

Series

PK

COO (Country of Origin):
RO
The ifm electronic pressure switch is engineered for demanding industrial applications, providing reliable performance through its intuitive switch point setting. Designed to accurately monitor pressure levels, it features a measuring range of 0 to 400 bar and is capable of handling both liquids and gases. With an ambient temperature tolerance of -25 to 80°C and a robust IP67 protection rating, this device ensures durability in various environments. Its advanced electrical specifications, such as reverse polarity protection and a low current consumption profile, make it an energy-efficient choice. With its compact cylindrical housing and high-quality stainless steel construction, this pressure switch is built to last while delivering precision and reliability in process control.

Integrated with two digital outputs for versatile signaling and control
Capable of operating within a wide voltage range of 9.6 to 32 DC
Features a user-friendly adjustment for accurate switch point settings
Built with short-circuit and overload protection for enhanced safety

Related links