ifm electronic PK Series Pressure Switch, 0bar Min, 250bar Max, PNP Output, Relative Reading
- RS Stock No.:
- 596-439
- Mfr. Part No.:
- PK6531
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,222.56
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,222.56 |
*price indicative
- RS Stock No.:
- 596-439
- Mfr. Part No.:
- PK6531
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 2.5 | |
| Output Type | PNP | |
| Series | PK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 2.5 | ||
Output Type PNP | ||
Series PK | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch is engineered for precise industrial applications, enabling effortless switch point adjustments. This device features a robust threaded connection, suitable for both G 1/4 external and M5 internal threads, making it versatile for various environments. With an impressive measuring range of up to 250 bar, it effectively monitors both liquids and gases, ensuring reliable performance across a wide temperature span of -25 to 80°C. Built with durability in mind, it adheres to stringent safety standards, including IP 67 protection, offering peace of mind in demanding settings. Its intuitive design simplifies installation and usage, establishing it as an indispensable tool for pressure regulation in industrial operations.
Number of digital outputs: 2, enhancing operational efficiency
Switching signal output offers clear operational feedback
Durable construction with materials like stainless steel for longevity
Accuracy within ±2.5% of the final value, ensuring reliable measurements
Switching signal output offers clear operational feedback
Durable construction with materials like stainless steel for longevity
Accuracy within ±2.5% of the final value, ensuring reliable measurements
Related links
- ifm electronic PK Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PK Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PK Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PP7 Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 250bar Max Relative Reading
- ifm electronic Pressure Switch 250bar Max Relative Reading
- ifm electronic PP0 Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
