ifm electronic PP7 Series Pressure Switch, 0bar Min, 250bar Max, PNP Output, Relative Reading

N

Subtotal (1 unit)*

MYR1,503.94

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,503.94

*price indicative

RS Stock No.:
596-369
Mfr. Part No.:
PP7551
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

± 0.5

Output Type

PNP

Series

PP7

COO (Country of Origin):
RO
The ifm electronic pressure switch with ceramic measuring cell is designed for industrial applications, providing accurate pressure monitoring across a measuring range of 0 to 250 bar (0 to 3625 psi). This robust device features a reliable pressure relief mechanism, ensuring safety during operations. With a compact cylindrical housing and a durable stainless steel construction, it is suitable for both liquid and gaseous media, making it ideal even in challenging environments. Its high level of protection (IP 68) allows for continuous immersion in water, and the operational temperature range of -25 to 90 °C ensures versatility in various applications. Equipped with an IO-Link communication interface, this device promises seamless integration into modern automation systems.

Number of digital outputs: 2, facilitates flexible connectivity options
Operating voltage range of 9.6 to 36 DC provides adaptability to different requirements
Short-circuit and overload protection ensure device longevity and reliability
Auto teach function simplifies setup and configuration, enhancing user experience

Related links