ifm electronic PP7 Series Pressure Switch, 0bar Min, 25bar Max, PNP Output, Relative Reading

N

Subtotal (1 unit)*

MYR1,503.94

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,503.94

*price indicative

RS Stock No.:
596-644
Mfr. Part No.:
PP7553
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

25bar

Accuracy

± 0.5

Output Type

PNP

Series

PP7

COO (Country of Origin):
RO
The ifm electronic pressure switch with ceramic measuring cell is designed for precise pressure monitoring in industrial applications. This robust device accommodates a measuring range of 0 to 25 bar and is built to handle both liquids and gases, ensuring reliability across various environments. With a compact cylindrical housing of stainless steel and an IP68 rating for protection against water ingress, it excels in demanding conditions. Equipped with dual digital outputs, the pressure switch provides versatile connectivity options, making it an ideal choice for integration in modern automation systems. Its intelligent design allows for easy configuration and adaptation, fostering long-term stability and high accuracy in measurements.

Robust ceramic measuring cell for enhanced measurement accuracy and durability
Wide operating voltage range of 9.6 to 36 DC, catering to various setups
Dual digital outputs enable flexible integration options for diverse applications
Fast response time of less than 3 ms ensures timely pressure readings for critical processes

Related links