ifm electronic PNI Series Pressure Sensor, 0bar Min, 25bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-368
- Mfr. Part No.:
- PNI023
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,540.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,540.37 |
*price indicative
- RS Stock No.:
- 596-368
- Mfr. Part No.:
- PNI023
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.6 % | |
| Output Type | PNP/NPN | |
| Series | PNI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.6 % | ||
Output Type PNP/NPN | ||
Series PNI | ||
- COO (Country of Origin):
- DE
The ifm electronic precision pressure sensor designed for varied industrial applications. Featuring an analogue input, it effectively measures pressure ranging from 0 to 25 bar, making it ideal for use with both liquids and gases. With robust gold-plated contacts and a reliable design, it offers high durability even in challenging temperature ranges from -25 to 80 °C. The sensor excels in its class with features such as short-circuit and overload protection, ensuring consistent performance and safety. Housed in a compact cylindrical design, it integrates seamlessly into existing systems, delivering accurate and dependable readings in any environment.
Compact cylindrical housing designed for easy installation
IP 65 rating ensures protection against dust and water ingress
Flexible measuring range up to 25 bar caters to multiple applications
Low power consumption, drawing less than 90 mA
IP 65 rating ensures protection against dust and water ingress
Flexible measuring range up to 25 bar caters to multiple applications
Low power consumption, drawing less than 90 mA
Related links
- ifm electronic PNI Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic Pressure Sensor 25bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PE2 Series Pressure Sensor 25bar Max 4 - 20 mA Relative Reading
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
