ifm electronic PN4 Series Pressure Sensor, 0bar Min, 2.5bar Max, Switching Signal Output, Relative Reading
- RS Stock No.:
- 596-572
- Mfr. Part No.:
- PN4226
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,959.89
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,959.89 |
*price indicative
- RS Stock No.:
- 596-572
- Mfr. Part No.:
- PN4226
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | ± 1 % | |
| Output Type | Switching Signal | |
| Series | PN4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ± 1 % | ||
Output Type Switching Signal | ||
Series PN4 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is engineered for precise monitoring in industrial applications, effectively measuring fluids and gases with utmost reliability. It combines a 7-segment LED display and a user-friendly programming button, allowing for real-time readings and configuration adjustments. With a robust design featuring stainless steel housing, this sensor withstands challenging environments, operating efficiently within a temperature range of -25 to 80 °C. Further enhancing its functionality, the device offers multiple outputs, configurable settings for hysteresis, and can endure extreme pressure conditions, making it an essential tool for professionals seeking accuracy and durability in their pressure measurement needs.
Designed for both liquids and gases, ensuring versatility in various industrial settings
Integrated 7-segment LED display provides clear visibility of pressure readings
User-friendly programming button allows for easy adjustments of settings on the fly
Operates within a wide temperature range of -25 to 80 °C, suitable for diverse environments
Integrated 7-segment LED display provides clear visibility of pressure readings
User-friendly programming button allows for easy adjustments of settings on the fly
Operates within a wide temperature range of -25 to 80 °C, suitable for diverse environments
Related links
- ifm electronic PN4 Series Pressure Sensor 10bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN4 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PP7 Series Pressure Switch 2.5bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 2.5bar Max Relative Reading
