ifm electronic PT5 Series Pressure Transmitter, 0psi Min, 600psi Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-486
- Mfr. Part No.:
- PT5760
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR861.85
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR861.85 |
*price indicative
- RS Stock No.:
- 596-486
- Mfr. Part No.:
- PT5760
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 600psi | |
| Accuracy | ± 0.8 % | |
| Output Type | 4 - 20 mA | |
| Series | PT5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 600psi | ||
Accuracy ± 0.8 % | ||
Output Type 4 - 20 mA | ||
Series PT5 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is a precision device engineered to measure pressures in challenging environments. Designed for mobile applications, this robust transmitter combines durability with high performance, accommodating both liquids and gases across a measuring range of 0 to 600 bar. Featuring a stainless steel construction, it ensures reliability and longevity even in extreme temperatures of -40 to 125 degrees Celsius. The device boasts a single analogue output, delivering accurate pressure readings with an outstanding response time of just 2 milliseconds, making it ideal for real-time applications. With enhanced EMC compliance and a protection rating of IP67, this pressure transmitter is built to withstand the rigors of various industrial settings.
Measuring range of 0 to 600 bar, catering to diverse pressure measurement requirements
Suitable for liquids and gases, enhancing versatility in application
Robust stainless steel housing ensures durability and resistance to harsh environments
IP67 and IP69K rated, providing superior protection against dust and water ingress
Suitable for liquids and gases, enhancing versatility in application
Robust stainless steel housing ensures durability and resistance to harsh environments
IP67 and IP69K rated, providing superior protection against dust and water ingress
Related links
- ifm electronic PT5 Series Pressure Transmitter 600psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 400psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 40psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 25psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 60psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 100psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 30psi Max Relative Reading
- ifm electronic PT5 Series Pressure Transmitter 10psi Max Relative Reading
